895-047-542-412

Heilind Number:EDA895-047-542-412
Manufacturer:EDAC
Manufacturer Number:895-047-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-542-412

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors in sleek Black. Designed for seamless integration, these connectors feature a single row with 47 positions, offering optimal connectivity for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a low amperage of 3 A and a pitch of .1 inch, they guarantee efficient power transmission. The straight mount orientation and compact design make them suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these top-of-the-line connectors.