895-047-558-101

Heilind Number:EDA895-047-558-101
Manufacturer:EDAC
Manufacturer Number:895-047-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-558-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, featuring a sleek black design for a professional finish. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission. The single-row layout with 47 copper alloy contact positions offers seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Its right-angle mount orientation and compact .1 inch pitch make it perfect for space-saving installations. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.