895-047-558-102

Heilind Number:EDA895-047-558-102
Manufacturer:EDAC
Manufacturer Number:895-047-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With 47 positions and a right-angle mount orientation, it offers seamless integration for your PCB assemblies. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments, while the copper alloy contacts provide excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.