895-047-558-404

Heilind Number:EDA895-047-558-404
Manufacturer:EDAC
Manufacturer Number:895-047-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-558-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Expertly designed for seamless integration, its 47 positions feature durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable long-term use, even in challenging environments. With a pitch of .1 inches and right-angle mount orientation, it offers versatile installation possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Trust in its quality for efficient and secure connectivity in your projects.