895-047-558-603

Heilind Number:EDA895-047-558-603
Manufacturer:EDAC
Manufacturer Number:895-047-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 47 positions in a single row with a compact pitch of .1 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts, it guarantees efficient power transfer at an amperage of 3A. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-constrained applications. Upgrade your setup with this essential component, perfect for various electronic projects.