895-047-558-608

Heilind Number:EDA895-047-558-608
Manufacturer:EDAC
Manufacturer Number:895-047-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-558-608

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts for optimal conductivity. With a single row configuration and 47 positions, it offers ample room for your connections. Its right angle mount orientation and .1-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Upgrade your setup with this essential component for efficient board-to-board connections.