895-047-559-403

Heilind Number:EDA895-047-559-403
Manufacturer:EDAC
Manufacturer Number:895-047-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-559-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This high-performance component features 47 positions in a single row, offering seamless integration for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The connector is engineered with durability in mind, boasting a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.