895-047-559-412

Heilind Number:EDA895-047-559-412
Manufacturer:EDAC
Manufacturer Number:895-047-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-559-412

Detailed Description

Enhance your PCB connectivity with this sleek and reliable board-to-board connector. Designed for optimal performance, it features 47 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity even in harsh conditions. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery. Its right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system today with this essential component.