895-047-559-603

Heilind Number:EDA895-047-559-603
Manufacturer:EDAC
Manufacturer Number:895-047-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-559-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 47 positions in a single row, offering high performance in a compact form. Crafted with precision, it features copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your circuit board. Engineered for versatility, it can be mounted at a right angle, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Trust in this connector for efficient and reliable board-to-board connections in your projects.