895-047-559-604

Heilind Number:EDA895-047-559-604
Manufacturer:EDAC
Manufacturer Number:895-047-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3A. Its single row configuration with 47 positions and a pitch of .1 inch offers seamless integration, while the copper alloy contact material guarantees optimal conductivity. Perfect for space-efficient installations, its right-angle mount orientation and compact .2 inch row spacing provide versatility in various applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for your PCB assembly needs. Explore more of our premium connectors in the Card Edge Connectors category.