895-048-500-101

Heilind Number:EDA895-048-500-101
Manufacturer:EDAC
Manufacturer Number:895-048-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-500-101

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 48 positions in a single row, facilitating efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust durability while maintaining safety standards. Each contact is meticulously crafted from Copper Alloy, guaranteeing exceptional conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.