895-048-500-803

Heilind Number:EDA895-048-500-803
Manufacturer:EDAC
Manufacturer Number:895-048-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-500-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, featuring a sleek black design. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable performance in any setting. Boasting two rows and 48 positions, they offer ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Elevate your connectivity game with this essential component.