895-048-520-102

Heilind Number:EDA895-048-520-102
Manufacturer:EDAC
Manufacturer Number:895-048-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-102

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row configuration with 48 positions, guaranteeing optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures longevity even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your PCB connections with this high-quality connector, and experience seamless data transmission like never before.