895-048-520-201

Heilind Number:EDA895-048-520-201
Manufacturer:EDAC
Manufacturer Number:895-048-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-201

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions with a pitch of .1 inches, perfect for facilitating smooth data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a straight mount orientation and copper alloy contact material, this connector guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.