895-048-520-404

Heilind Number:EDA895-048-520-404
Manufacturer:EDAC
Manufacturer Number:895-048-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-404

Detailed Description

Enhance connectivity with this cutting-edge Board to Board PCB Connector, designed for seamless integration in high-performance electronics. Crafted with precision, it features 48 positions for optimal data transmission, while the 1-row layout ensures efficiency in space utilization. The robust UL 94V-0 Polyphenylene Sulfide housing guarantees durability, making it ideal for long-term use in industrial settings. Copper alloy contacts provide reliable conductivity, even in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various connectivity needs. Its straight mount orientation simplifies installation, while its sleek black design adds a touch of sophistication to any circuit board. Upgrade your connectivity game with this essential component.