895-048-520-412

Heilind Number:EDA895-048-520-412
Manufacturer:EDAC
Manufacturer Number:895-048-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 48 positions in a single row, allowing for efficient data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material is Copper Alloy, known for its excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Its straight mount orientation simplifies installation on your board, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.