895-048-520-602

Heilind Number:EDA895-048-520-602
Manufacturer:EDAC
Manufacturer Number:895-048-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-602

Detailed Description

Enhance your PCB connectivity with this advanced 48-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Crafted with precision, it features copper alloy contacts that guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity. Its straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your circuitry with this high-performance Board To Board PCB Connector.