895-048-520-802

Heilind Number:EDA895-048-520-802
Manufacturer:EDAC
Manufacturer Number:895-048-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-802

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this connector features 48 positions and a pitch of .1 inches, ensuring precise and reliable connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a 3A amperage rating, it offers excellent conductivity and performance. Its straight mount orientation and dual-row configuration make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic environments. Trust in its quality and efficiency for your connectivity needs.