895-048-520-807

Heilind Number:EDA895-048-520-807
Manufacturer:EDAC
Manufacturer Number:895-048-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and 48 positions, it offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications requiring secure card edge connections. Trust in its quality and performance to streamline your electronic setups.