895-048-520-808

Heilind Number:EDA895-048-520-808
Manufacturer:EDAC
Manufacturer Number:895-048-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-520-808

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch and row spacing of .1 and .2 inches respectively, it offers high-speed data transmission with precision. Boasting 48 positions, it provides ample room for versatile connections. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for reliable and efficient performance.