895-048-521-104

Heilind Number:EDA895-048-521-104
Manufacturer:EDAC
Manufacturer Number:895-048-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 48 positions in a single row layout, perfect for facilitating data transmission in electronic devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable and efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial and commercial applications. Upgrade your connectivity solution with this versatile connector, a perfect choice for demanding electronic systems.