895-048-521-201

Heilind Number:EDA895-048-521-201
Manufacturer:EDAC
Manufacturer Number:895-048-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance 48-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, guaranteed to deliver exceptional performance.