895-048-521-207

Heilind Number:EDA895-048-521-207
Manufacturer:EDAC
Manufacturer Number:895-048-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision, it features two rows with a total of 48 positions, ensuring seamless integration for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance.