895-048-521-402

Heilind Number:EDA895-048-521-402
Manufacturer:EDAC
Manufacturer Number:895-048-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance even in harsh environments. With 48 positions and a single row layout, it offers ample connectivity options for your circuit boards. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it's perfect for seamlessly integrating into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for your electronic projects. Upgrade your connectivity game with this essential component.