895-048-521-404

Heilind Number:EDA895-048-521-404
Manufacturer:EDAC
Manufacturer Number:895-048-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-404

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 48 positions in a single row, it offers seamless and efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in all conditions, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and secure mounting. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.