895-048-521-407

Heilind Number:EDA895-048-521-407
Manufacturer:EDAC
Manufacturer Number:895-048-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-407

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 48 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for even the most demanding environments. Upgrade your connectivity solutions today with this essential connector.