895-048-521-502

Heilind Number:EDA895-048-521-502
Manufacturer:EDAC
Manufacturer Number:895-048-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-502

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing in sleek Black. With a compact pitch of .1 inches and two rows of 48 positions, they offer efficient space utilization on your PCB. The Copper Alloy contact material ensures reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in our Straight mount orientation for easy installation. Elevate your PCB design with these essential connectors.