895-048-521-602

Heilind Number:EDA895-048-521-602
Manufacturer:EDAC
Manufacturer Number:895-048-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a single row layout, facilitating efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105 °C. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers a secure and stable connection. Its straight mount orientation further enhances versatility in installation. Ideal for a wide range of applications, this connector is a vital component for any electronic setup.