895-048-521-603

Heilind Number:EDA895-048-521-603
Manufacturer:EDAC
Manufacturer Number:895-048-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 48 positions in a single row with a tight pitch of .1 inches, ensuring precise and efficient connections. The black UL 94V-0 Polyphenylene Sulfide housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your hardware with this essential component for optimal performance and connectivity.