895-048-521-608

Heilind Number:EDA895-048-521-608
Manufacturer:EDAC
Manufacturer Number:895-048-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring 48 positions in a single row, this connector ensures efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers superior conductivity for optimal performance. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving installations. Choose straight mount orientation for easy assembly. Elevate your electronic systems with this high-quality connector, a perfect solution for demanding applications.