895-048-521-804

Heilind Number:EDA895-048-521-804
Manufacturer:EDAC
Manufacturer Number:895-048-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, featuring 48 positions in a space-saving dual-row design. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety for your electronic assemblies. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's ideal for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.