895-048-521-807

Heilind Number:EDA895-048-521-807
Manufacturer:EDAC
Manufacturer Number:895-048-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-521-807

Detailed Description

Enhance your circuitry connections with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 48 positions spread across 2 rows, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with Copper Alloy contacts, it offers superior conductivity. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this essential component.