895-048-523-101

Heilind Number:EDA895-048-523-101
Manufacturer:EDAC
Manufacturer Number:895-048-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 48 positions, ensuring optimal space utilization on your PCB. Crafted with precision, it boasts copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, guaranteeing both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a perfect choice for engineers and hobbyists alike.