895-048-523-104

Heilind Number:EDA895-048-523-104
Manufacturer:EDAC
Manufacturer Number:895-048-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-104

Detailed Description

Enhance connectivity with our 48-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row configuration and 0.1-inch pitch facilitate easy installation. With a low-profile straight mount orientation, it optimizes space utilization on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Upgrade your electronic systems with this high-performance component.