895-048-523-201

Heilind Number:EDA895-048-523-201
Manufacturer:EDAC
Manufacturer Number:895-048-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-201

Detailed Description

Efficiently power your electronic devices with this high-performance 48-position board-to-board PCB connector. Designed for seamless connectivity, it features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating delivers optimal power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and dual-row design make it versatile for different circuit setups. Upgrade your connectivity solutions with this essential component.