895-048-523-212

Heilind Number:EDA895-048-523-212
Manufacturer:EDAC
Manufacturer Number:895-048-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and reliability. With a sleek black finish, it seamlessly blends with any setup. Boasting 48 positions across 2 rows, this connector offers ample room for seamless data transfer. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.