895-048-523-403

Heilind Number:EDA895-048-523-403
Manufacturer:EDAC
Manufacturer Number:895-048-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-403

Detailed Description

Enhance your connectivity solutions with this robust and reliable Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row design, it offers seamless integration on your PCB. The contact material, composed of high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and accommodating 48 positions, it allows for precise and versatile connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronic project.