895-048-523-412

Heilind Number:EDA895-048-523-412
Manufacturer:EDAC
Manufacturer Number:895-048-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-523-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 48 positions ensure optimal signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity, even in challenging environments. Crafted from Copper Alloy, the contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Featuring a straight mount orientation, installation is convenient. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component.