895-048-524-101

Heilind Number:EDA895-048-524-101
Manufacturer:EDAC
Manufacturer Number:895-048-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-524-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. With a single row featuring 48 positions, it offers ample space for seamless integration. The black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic setups with this essential component, perfect for demanding applications.