895-048-525-112

Heilind Number:EDA895-048-525-112
Manufacturer:EDAC
Manufacturer Number:895-048-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-525-112

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 48 positions, ensuring ample connectivity for your devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and single-row design make installation a breeze. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any project.