895-048-525-212

Heilind Number:EDA895-048-525-212
Manufacturer:EDAC
Manufacturer Number:895-048-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 48 copper alloy contacts, each with a pitch of .1 inch, it guarantees reliable data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range (-40 to 105 °C) makes it suitable for various environments. Elevate your electronic projects with this essential connector.