895-048-525-404

Heilind Number:EDA895-048-525-404
Manufacturer:EDAC
Manufacturer Number:895-048-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-525-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 48 positions with a single row layout for efficient signal transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh operating conditions with a wide temperature range of -40 to 105 °C. Each contact is made of Copper Alloy for optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on the PCB. With a straight mount orientation, installation is quick and easy. Elevate your PCB designs with this essential connector, ideal for a variety of applications in industries such as telecommunications, consumer electronics, and more.