895-048-525-412

Heilind Number:EDA895-048-525-412
Manufacturer:EDAC
Manufacturer Number:895-048-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-525-412

Detailed Description

Elevate your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this straight-mount connector features 48 positions with a pitch of .1 inch, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and optimal conductivity. With a low operating temperature of -40°C and a high of 105°C, it's ideal for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance like never before.