895-048-525-607

Heilind Number:EDA895-048-525-607
Manufacturer:EDAC
Manufacturer Number:895-048-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-525-607

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in demanding environments. With a single row layout and a pitch of .1 inches, it offers 48 positions for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.