895-048-540-101

Heilind Number:EDA895-048-540-101
Manufacturer:EDAC
Manufacturer Number:895-048-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 48 positions in a single row, ensuring seamless communication between boards. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation. The contact material, Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation simplifies assembly, while its black color adds a sleek touch to your setup. Trust in this connector for optimal performance in your electronic projects.