895-048-540-112

Heilind Number:EDA895-048-540-112
Manufacturer:EDAC
Manufacturer Number:895-048-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-112

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 48 positions with a single row layout, perfect for streamlined circuitry. Crafted with precision, the housing material boasts UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. Each contact is made of high-quality Copper Alloy for reliable conductivity. The sleek black design adds a professional touch to your setup, while the straight mount orientation ensures easy installation. With a pitch of .1 in and row spacing of .2 in, these connectors offer precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Elevate your electronics with these essential components.