895-048-540-207

Heilind Number:EDA895-048-540-207
Manufacturer:EDAC
Manufacturer Number:895-048-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-207

Detailed Description

Elevate your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in any application. With two rows of 48 copper alloy contacts, it delivers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setups with this essential component.