895-048-540-208

Heilind Number:EDA895-048-540-208
Manufacturer:EDAC
Manufacturer Number:895-048-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 48 Copper Alloy contacts, it offers reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this essential connector, perfect for maximizing performance and connectivity.