895-048-540-403

Heilind Number:EDA895-048-540-403
Manufacturer:EDAC
Manufacturer Number:895-048-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. With 48 positions in a single row, it offers ample connectivity options for your projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in any environment. Each contact is meticulously crafted from Copper Alloy, guaranteeing a secure and stable connection. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.