895-048-540-404

Heilind Number:EDA895-048-540-404
Manufacturer:EDAC
Manufacturer Number:895-048-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and made with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability in any application. With a single row layout and 48 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee seamless integration. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Perfect for straight mounting orientation, it accommodates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.